+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SPA07420

Relay: solid state; SPST-NO; Ucntrl: 15÷30VAC,15÷30VDC; 4A; SPA


Manufacturer: CELDUC

Manufacturer part number:
SPA07420
TME Symbol:
SPA07420

Specification

Manufacturer
CELDUC
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
15...30V AC, 15...30V DC
Max. operating current
4A
Switched voltage
12...275V AC
Manufacturer series
SPA
Relay variant
1-phase
Mounting
PCB
Body dimensions
29.2x13x25.5mm
Relay features
zero voltage switching
Switching method
zero voltage switching
Operating temperature
-40...100°C
Dimensions
Output configuration
Gross weight14.99 g
Certificates
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SPA07420
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 28.64 EURGross price for quantities from 1 pcs - 28.64 EUR
Net price for quantities from 15 pcs - 26.86 EURGross price for quantities from 15 pcs - 26.86 EUR
Net price for quantities from 45 pcs - 25.06 EURGross price for quantities from 45 pcs - 25.06 EUR
Net price for quantities from 90 pcs - 23.27 EURGross price for quantities from 90 pcs - 23.27 EUR
Packaging method by the manufacturer:Tube = 15 pcs