+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPG3-B-10C

Plug socket strip: protective; Sockets: 5; 250VAC; 16A; white; 3m


Manufacturer: GEMBIRD

Manufacturer part number:
SPG3-B-10C
TME Symbol:
SPG3-B-10C

Specification

Manufacturer
GEMBIRD
Type of plug socket strip
protective
Number of sockets
5
Max. operating voltage
250V AC
Max. operating current
16A
Colour
white
Power lead length
3m
Overvoltege protection plug socket strip features
  • automatic fuse
  • overvoltage protection
  • Schuko sockets type
Gross weight625.2 g
Certificates
EAN code8716309068659
See other products in this category: Socket Strips GEMBIRD,
*
SPG3-B-10C
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.72 EURGross price for quantities from 1 pcs - 8.72 EUR
Net price for quantities from 5 pcs - 8.13 EURGross price for quantities from 5 pcs - 8.13 EUR
Net price for quantities from 10 pcs - 7.55 EURGross price for quantities from 10 pcs - 7.55 EUR