+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPG6-B-6C

Plug socket strip: protective; Sockets: 6; 250VAC; 16A; grey; 1.8m


Manufacturer: GEMBIRD

Manufacturer part number:
SPG6-B-6C
TME Symbol:
SPG6-B-6C

Specification

Manufacturer
GEMBIRD
Type of plug socket strip
protective
Number of sockets
6
Max. operating voltage
250V AC
Max. operating current
16A
Colour
grey
Power lead length
1.8m
Overvoltege protection plug socket strip features
  • overvoltage protection
  • Schuko sockets type
Gross weight532.5 g
Certificates
EAN code8716309068666
See other products in this category: Socket Strips GEMBIRD,
*
SPG6-B-6C
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.67 EURGross price for quantities from 1 pcs - 7.67 EUR
Net price for quantities from 5 pcs - 7.16 EURGross price for quantities from 5 pcs - 7.16 EUR
Net price for quantities from 10 pcs - 6.65 EURGross price for quantities from 10 pcs - 6.65 EUR