+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPKBT-BAR400L

Speaker; black; Jack 3,5mm,microSD,USB A,USB B micro; 10m; 4h

Manufacturer: GEMBIRD

Manufacturer part number:
SPKBT-BAR400L
TME Symbol:
SPKBT-BAR400L

Specification

Manufacturer
GEMBIRD
Type of PC accessories
speaker
Colour
black
Connection
Jack 3,5mm, microSD, USB A, USB B micro
Bandwidth
60Hz...20kHz
Range
10m
Bluetooth version
5.0
Capacity
1.2Ah
Nominal life
4h
Charging power minimum
2W
Charging power maximum
5W
Power
10W
Frequency
2.402...2.48GHz
Charger included
No
Loading technology
undefined
PC accessories features
  • hands-free set
  • soundbar
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 1200mAh x1
Kit contents
  • Jack cable
  • loudspeaker
  • no charger included
  • USB cable
Marking
Gross weight662.7 g
Certificates
EAN code8716309120784
See other products in this category: Peripherals GEMBIRD,
*
SPKBT-BAR400L
0 in TME stock
Net price for quantities from 1 pcs - 17.71 USDGross price for quantities from 1 pcs - 17.71 USD
Net price for quantities from 3 pcs - 15.66 USDGross price for quantities from 3 pcs - 15.66 USD
Net price for quantities from 5 pcs - 13.69 USDGross price for quantities from 5 pcs - 13.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible