+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

148-00076

Lampholder: spacer; Mechanical resistance: IK10; halogen bulb


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
148-00076
TME Symbol:
SPOTCLIP

Specification

Manufacturer
HELLERMANNTYTON
Type of lamp holder
spacer
Mechanical impact resistance
IK10
Application
halogen bulb
Gross weight26.68 g
Certificates
EAN code4031026299525

WATCH VIDEO

See other products in this category: Light sources - holders HELLERMANNTYTON,
*
148-00076
29 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.41 EURGross price for quantities from 1 pcs - 5.41 EUR
Net price for quantities from 5 pcs - 5.02 EURGross price for quantities from 5 pcs - 5.02 EUR
Net price for quantities from 10 pcs - 4.84 EURGross price for quantities from 10 pcs - 4.84 EUR
Packaging method by the manufacturer:Bag = 10 pcs