+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPPB310400

Switch: detecting; 0.1A/30VDC; Leads: for soldering; 0.35N

Manufacturer: ALPS

Manufacturer part number:
SPPB310400
TME Symbol:
SPPB310400

Specification

Manufacturer
ALPS
Type of switch
detecting
DC contacts rating @R
0.1A / 30V DC
Leads
for soldering
Operating Force
0.35N
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches ALPS,
*
SPPB310400
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 6 000.
Multiplicity: 2 000.
Product for special order