+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPPB512300

Switch: detecting; Pos: 2; SPST-NO; 0.1A/30VDC; Leads: for PCB; SPPB

Manufacturer: ALPS

Manufacturer part number:
SPPB512300
TME Symbol:
SPPB512300

Specification

Manufacturer
ALPS
Type of switch
detecting
Number of positions
2
Contacts configuration
SPST-NO
DC contacts rating @R
0.1A / 30V DC
Leads
for PCB
Manufacturer series
SPPB
Mounting
THT
Operating Force
0.35N
Min. insulation resistance
0.1GΩ
Body dimensions
6.3x3x5.9mm
Electrical life
50000 cycles
Contact resistance
Application
automotive
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches ALPS,
See other products from this series.:
*
SPPB512300
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.
Product for special order