+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPSGRF-915

RF transceiver; GFSK,GMSK,MSK,OOK; 902÷928MHz; SPI; -118dBm; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
SPSGRF-915
TME Symbol:
SPSGRF915-STM-0

Specification

Manufacturer
STMicroelectronics
Kind of module
RF transceiver
Kind of modulation
GFSK, GMSK, MSK, OOK
Frequency
902...928MHz
Interface
SPI
Receiver sensitivity
-118dBm
Band
902...928MHz
Mounting
SMD
Data transfer rate
500kbps
Gross weight0.65 g
See other products in this category: RF modules STMicroelectronics
*
SPSGRF-915
374 in an external stock
No. of pieces (Multiple of: 144)
Minimum order quantity: 144.
Multiple of: 144.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 144 pcs - 14.62 EURGross price for quantities from 144 pcs - 14.62 EUR