+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPT478T2.5A250V

Fuse: fuse; TE5; 2.5A; 250VAC; time-lag


Manufacturer: SETFUSE

Manufacturer part number:
SPT478T2.5A250V
TME Symbol:
SPT478T2.5A250V

Specification

Manufacturer
SETFUSE
Type of fuse
fuse
Fuse size
TE5
Kind of fuse
miniature
Current rating
2.5A
Rated voltage
250V AC
Fuse characteristics
time-lag
Max voltage drop
0.1V
Energy I2t
49A2s
Power dissipation
1W
Gross weight0.419 g
Certificates
See other products in this category: Fuses TE5 SETFUSE,
*
SPT478T2.5A250V
0 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 0.10 EURGross price for quantities from 5 pcs - 0.10 EUR
Net price for quantities from 10 pcs - 0.09 EURGross price for quantities from 10 pcs - 0.09 EUR
Net price for quantities from 50 pcs - 0.08 EURGross price for quantities from 50 pcs - 0.08 EUR
Net price for quantities from 100 pcs - 0.07 EURGross price for quantities from 100 pcs - 0.07 EUR
Net price for quantities from 500 pcs - 0.06 EURGross price for quantities from 500 pcs - 0.06 EUR
Net price for quantities from 1000 pcs - 0.05 EURGross price for quantities from 1000 pcs - 0.05 EUR
Packaging method by the manufacturer:Cardboard = 1 000 pcs