+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPVE110900

Switch: detecting; 0.1A/30VDC; Leads: for PCB; 0.3N


Manufacturer: ALPS

Manufacturer part number:
SPVE110900
TME Symbol:
SPVE110900

Specification

Manufacturer
ALPS
Type of switch
detecting
DC contacts rating @R
0.1A / 30V DC
Leads
for PCB
Operating Force
0.3N
Operating temperature
-10...60°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches ALPS,
*
SPVE110900
0 in TME stock
No. of pieces (Multiplicity: 4 400)
Minimum order quantity: 4 400.
Multiplicity: 4 400.
Product for special order