+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MICROSOM I2

SOM; Cortex A9; 1GBRAM; i.MX6 Dual-core Lite; Hirose DF40; 5VDC


Manufacturer: SOLIDRUN

Manufacturer part number:
MICROSOM I2
TME Symbol:
SR-USOM023C

Specification

Manufacturer
SOLIDRUN
Type of minicomputer
SOM
Kind of architecture
Cortex A9
Memory
1GB RAM
Processor
i.MX6 Dual-core Lite
Clock frequency
1...1.2GHz
Video coding
OpenGL ES 1.1/2.0
Connection
Hirose DF40
Manufacturer series
MicroSOM
Dimensions
47x30mm
Kind of memory
DDR3
Operating system
none
Operating system support
Android 4.4, Arch Linux, Kodi, Linux Debian, OpenSuse
Graphic unit
Vivante GC880
Information
product is not a working device, but only component
Interface
  • camera port
  • CAN bus
  • DSI
  • eMMC
  • GPIO
  • HDMI 1.4
  • I2C
  • JTAG
  • LVDS
  • mSATA
  • NOR-Flash
  • PCIe 2.0
  • PCIe SSD
  • PWM
  • SD / microSD
  • serial
  • Serial Digital Audio
  • S/PDIF
  • SPI
  • USB 2.0 host
  • USB OTG
Supply voltage
  • 5V DC
Gross weight25.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single board computers SOLIDRUN
*
MICROSOM I2
Product withdrawn from the offer
Use the specification table below to search for similar products