+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SR01-E.9

Enclosure: multipurpose; X: 38mm; Y: 57mm; Z: 20mm; with fixing lugs


Manufacturer: TEKO

Manufacturer part number:
SR01-E.9
TME Symbol:
SR01-E.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
38mm
Dimension Y
57mm
Dimension Z
20mm
Version
with fixing lugs
Manufacturer series
SMART
Enclosure material
ABS
Body colour
black
Gross weight17.59 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
SR01-E.9
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.79 EURGross price for quantities from 1 pcs - 5.79 EUR
Net price for quantities from 10 pcs - 5.18 EURGross price for quantities from 10 pcs - 5.18 EUR
Net price for quantities from 100 pcs - 4.66 EURGross price for quantities from 100 pcs - 4.66 EUR