+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TEKO | |
Type of enclosure | multipurpose | |
Dimension X | 38mm | |
Dimension Y | 71mm | |
Dimension Z | 23mm | |
Version | with fixing lugs | |
Manufacturer series | SMART | |
Enclosure material | ABS | |
Body colour | light grey |