+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR02-E.9

Enclosure: multipurpose; X: 38mm; Y: 71mm; Z: 23mm; with fixing lugs


Manufacturer: TEKO

Manufacturer part number:
SR02-E.9
TME Symbol:
SR02-E.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
38mm
Dimension Y
71mm
Dimension Z
23mm
Version
with fixing lugs
Manufacturer series
SMART
Enclosure material
ABS
Body colour
black
Gross weight24.2 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
SR02-E.9
88 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.92 USDGross price for quantities from 1 pcs - 6.92 USD
Net price for quantities from 10 pcs - 6.18 USDGross price for quantities from 10 pcs - 6.18 USD
Net price for quantities from 100 pcs - 5.57 USDGross price for quantities from 100 pcs - 5.57 USD