+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR03.9

Enclosure: multipurpose; X: 38mm; Y: 71mm; Z: 41mm; SMART; ABS; black


Manufacturer: TEKO

Manufacturer part number:
SR03.9
TME Symbol:
SR03.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
38mm
Dimension Y
71mm
Dimension Z
41mm
Manufacturer series
SMART
Enclosure material
ABS
Body colour
black
Gross weight30.1 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
SR03.9
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.84 EURGross price for quantities from 1 pcs - 6.84 EUR
Net price for quantities from 10 pcs - 6.12 EURGross price for quantities from 10 pcs - 6.12 EUR
Net price for quantities from 50 pcs - 5.51 EURGross price for quantities from 50 pcs - 5.51 EUR