+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR06.9

Enclosure: multipurpose; X: 52mm; Y: 153mm; Z: 28mm; SMART; ABS; black


Manufacturer: TEKO

Manufacturer part number:
SR06.9
TME Symbol:
SR06.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
52mm
Dimension Y
153mm
Dimension Z
28mm
Manufacturer series
SMART
Enclosure material
ABS
Body colour
black
Gross weight69.5 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
SR06.9
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.83 EURGross price for quantities from 1 pcs - 15.83 EUR
Net price for quantities from 10 pcs - 14.25 EURGross price for quantities from 10 pcs - 14.25 EUR
Net price for quantities from 50 pcs - 12.75 EURGross price for quantities from 50 pcs - 12.75 EUR