+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | NINIGI | |
Type of switch | rotary | |
Number of positions | 6 | |
Stable positions number | 6 | |
DC contacts rating @R | 0.3A / 16V DC | |
Poles number | 1 | |
Indexed positions | 30° | |
Leads | angled, for PCB | |
Contact material | brass | |
Switching method | BBM (non-shorting) | |
Max. contact resistance: | 50mΩ | |
Body material | steel | |
Min. insulation resistance | 0.1GΩ | |
Mechanical durability | 10000 cycles | |
Shaft surface | smooth | |
Shaft diameter | 6mm | |
Shaft length | 12mm | |
Fastening thread | M9x0,75 | |
Switching torque | 2.9Ncm | |
Operating temperature | -20...70°C |