+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR180

Diode: Schottky rectifying; THT; 80V; 1A; DO41; Ammo Pack


Manufacturer: DC COMPONENTS

Manufacturer part number:
SR180
TME Symbol:
SR180

Specification

Manufacturer
DC COMPONENTS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
80V
Load current
1A
Semiconductor structure
single diode
Case
DO41
Max. forward impulse current
30A
Kind of package
Ammo Pack
Gross weight0.282 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes DC COMPONENTS,
*
SR180
2290 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.07 EURGross price for quantities from 10 pcs - 0.07 EUR
Net price for quantities from 100 pcs - 0.03 EURGross price for quantities from 100 pcs - 0.03 EUR
Net price for quantities from 500 pcs - 0.03 EURGross price for quantities from 500 pcs - 0.03 EUR
Net price for quantities from 2500 pcs - 0.03 EURGross price for quantities from 2500 pcs - 0.03 EUR
Net price for quantities from 10000 pcs - 0.02 EURGross price for quantities from 10000 pcs - 0.02 EUR