+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR21-E.9

Enclosure: multipurpose; X: 65mm; Y: 76mm; Z: 16mm; with fixing lugs


Manufacturer: TEKO

Manufacturer part number:
SR21-E.9
TME Symbol:
SR21-E.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
76mm
Dimension Z
16mm
Version
with fixing lugs
Manufacturer series
SMART
Enclosure material
ABS
Body colour
black
Gross weight37.2 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
SR21-E.9
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 7.73 EURGross price for quantities from 1 pcs - 7.73 EUR
Net price for quantities from 10 pcs - 6.91 EURGross price for quantities from 10 pcs - 6.91 EUR
Net price for quantities from 50 pcs - 6.23 EURGross price for quantities from 50 pcs - 6.23 EUR