+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SR21.7

Enclosure: multipurpose; X: 65mm; Y: 76mm; Z: 16mm; SMART; ABS


Manufacturer: TEKO

Manufacturer part number:
SR21.7
TME Symbol:
SR21.7

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
76mm
Dimension Z
16mm
Manufacturer series
SMART
Enclosure material
ABS
Body colour
light grey
Gross weight37.5 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
SR21.7
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.92 EURGross price for quantities from 1 pcs - 12.92 EUR
Net price for quantities from 10 pcs - 11.54 EURGross price for quantities from 10 pcs - 11.54 EUR
Net price for quantities from 50 pcs - 10.40 EURGross price for quantities from 50 pcs - 10.40 EUR