+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR250L015045

Cable chain; LIGHT; Bend.rad: 45mm; L: 986mm; non-openable frames


Manufacturer: BREVETTI

Manufacturer part number:
SR250L015045
TME Symbol:
SR250L015045

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
LIGHT
Bending radius
45mm
Length
986mm
Version
non-openable frames
External height
23mm
External width
26mm
Internal height
17mm
Internal width
15mm
Colour
black
Gross weight319.2 g
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
SR250L015045
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.95 EURGross price for quantities from 1 pcs - 20.95 EUR
Net price for quantities from 5 pcs - 20.27 EURGross price for quantities from 5 pcs - 20.27 EUR
Net price for quantities from 10 pcs - 18.92 EURGross price for quantities from 10 pcs - 18.92 EUR