+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR26-DB.7

Enclosure: multipurpose; X: 63mm; Y: 76mm; Z: 63mm; SMART; ABS


Manufacturer: TEKO

Manufacturer part number:
SR26-DB.7
TME Symbol:
SR26-DB.7

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
63mm
Dimension Y
76mm
Dimension Z
63mm
Manufacturer series
SMART
Enclosure material
ABS
Body colour
light grey
Gross weight75 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
SR26-DB.7
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.22 EURGross price for quantities from 1 pcs - 18.22 EUR
Net price for quantities from 10 pcs - 16.29 EURGross price for quantities from 10 pcs - 16.29 EUR
Net price for quantities from 50 pcs - 14.68 EURGross price for quantities from 50 pcs - 14.68 EUR