+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR26-DB.9

Enclosure: multipurpose; X: 63mm; Y: 76mm; Z: 63mm; SMART; ABS; black


Manufacturer: TEKO

Manufacturer part number:
SR26-DB.9
TME Symbol:
SR26-DB.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
63mm
Dimension Y
76mm
Dimension Z
63mm
Manufacturer series
SMART
Enclosure material
ABS
Body colour
black
Gross weight77.14 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
SR26-DB.9
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 14.55 EURGross price for quantities from 1 pcs - 14.55 EUR
Net price for quantities from 10 pcs - 13.01 EURGross price for quantities from 10 pcs - 13.01 EUR
Net price for quantities from 50 pcs - 11.73 EURGross price for quantities from 50 pcs - 11.73 EUR