+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR2PACKBD

Starter kit; Zelio Logic; for DIN rail mounting; -20÷40°C; 24VDC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
SR2PACKBD
TME Symbol:
SR2PACKBD

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
starter kit
Manufacturer series
Zelio Logic
Mounting
for DIN rail mounting
The programming method
display, push-buttons
Operating temperature
-20...40°C
Version
Compact
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Kit contents
  • communication cable
  • SR2B121BD
Gross weight391.23 g
Certificates
EAN code3389110549386
See other products in this category: Programmable Relays - Base Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
SR2PACKBD
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 235.00 EURGross price for quantities from 1 pcs - 235.00 EUR
Net price for quantities from 5 pcs - 220.27 EURGross price for quantities from 5 pcs - 220.27 EUR
Net price for quantities from 10 pcs - 202.35 EURGross price for quantities from 10 pcs - 202.35 EUR