+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR300A050040

Cable chain; MEDIUM; Bend.rad: 40mm; L: 990mm; Int.height: 18mm


Manufacturer: BREVETTI

Manufacturer part number:
SR300A050040
TME Symbol:
SR300A050040

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
MEDIUM
Bending radius
40mm
Length
990mm
Version
frames openable from inner radius
External height
23mm
External width
62mm
Internal height
18mm
Internal width
50mm
Colour
black
Gross weight555 g
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
SR300A050040
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 32.71 USDGross price for quantities from 1 pcs - 32.71 USD
Net price for quantities from 5 pcs - 31.65 USDGross price for quantities from 5 pcs - 31.65 USD
Net price for quantities from 10 pcs - 29.54 USDGross price for quantities from 10 pcs - 29.54 USD