+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR305A010

Cable chain; MEDIUM; Bend.rad: 70mm; L: 980mm; Int.height: 24mm


Manufacturer: BREVETTI

Manufacturer part number:
SR305A010
TME Symbol:
SR305A010

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
MEDIUM
Bending radius
70mm
Length
980mm
Version
frames openable from inner radius, with yellow pins
External height
30mm
External width
54mm
Internal height
24mm
Internal width
30mm
Colour
black
Gross weight841.38 g
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
SR305A010
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 45.89 EURGross price for quantities from 1 pcs - 45.89 EUR
Net price for quantities from 5 pcs - 42.83 EURGross price for quantities from 5 pcs - 42.83 EUR
Net price for quantities from 10 pcs - 39.77 EURGross price for quantities from 10 pcs - 39.77 EUR