+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR31-E.9

Enclosure: multipurpose; X: 64mm; Y: 128mm; Z: 16mm; SMART; ABS; black

Manufacturer: TEKO

Manufacturer part number:
SR31-E.9
TME Symbol:
SR31-E.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
64mm
Dimension Y
128mm
Dimension Z
16mm
Version
with fixing lugs
Manufacturer series
SMART
Enclosure material
ABS
Body colour
black
Gross weight59.81 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
SR31-E.9
1 in TME stock
Net price for quantities from 1 pcs - 8.90 EURGross price for quantities from 1 pcs - 8.90 EUR
Net price for quantities from 10 pcs - 7.96 EURGross price for quantities from 10 pcs - 7.96 EUR
Net price for quantities from 50 pcs - 7.17 EURGross price for quantities from 50 pcs - 7.17 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts