+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR31.9

Enclosure: multipurpose; X: 64mm; Y: 128mm; Z: 16mm; SMART; ABS; black


Manufacturer: TEKO

Manufacturer part number:
SR31.9
TME Symbol:
SR31.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
64mm
Dimension Y
128mm
Dimension Z
16mm
Manufacturer series
SMART
Enclosure material
ABS
Body colour
black
Gross weight60.8 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
SR31.9
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 8.94 EURGross price for quantities from 1 pcs - 8.94 EUR
Net price for quantities from 10 pcs - 7.99 EURGross price for quantities from 10 pcs - 7.99 EUR
Net price for quantities from 50 pcs - 7.20 EURGross price for quantities from 50 pcs - 7.20 EUR