+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SR325LE040075

Cable chain; LIGHT; Bend.rad: 75mm; L: 990mm; Int.height: 25mm


Manufacturer: BREVETTI

Manufacturer part number:
SR325LE040075
TME Symbol:
SR325LE040075

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
LIGHT
Bending radius
75mm
Length
990mm
Version
frames openable from outer radius
External height
38mm
External width
57mm
Internal height
25mm
Internal width
40mm
Colour
black
Gross weight821.7 g
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
SR325LE040075
27 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 38.30 EURGross price for quantities from 1 pcs - 38.30 EUR
Net price for quantities from 5 pcs - 37.06 EURGross price for quantities from 5 pcs - 37.06 EUR
Net price for quantities from 10 pcs - 34.60 EURGross price for quantities from 10 pcs - 34.60 EUR