+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SR3B261B

Programmable relay; IN: 16; Analog in: 0; OUT: 10; Zelio Logic; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
SR3B261B
TME Symbol:
SR3B261B

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
programmable relay
Number of inputs
16
Number of analog inputs
0
Number of outputs
10
Manufacturer series
Zelio Logic
Kind of output 1
relay
Mounting
for DIN rail mounting
Kind of input 1
digital
The programming method
built-in keypad
IP rating
IP20
Operating temperature
-20...55°C
Version
Modular
Related items
SR2BTC01, SR2CBL01, SR2CBL06, SR2CBL08, SR2CBL09, SR2COM01, SR2MEM02, SR2MOD02, SR2MOD03, SR2SFT01, SR2USB01, SR3MBU01BD, SR3NET01BD
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V AC
Gross weight386.8 g
Certificates
EAN code3389110550016
See other products in this category: Programmable Relays - Base Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
SR3B261B
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 330.40 EURGross price for quantities from 1 pcs - 330.40 EUR
Net price for quantities from 25 pcs - 306.00 EURGross price for quantities from 25 pcs - 306.00 EUR