+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SR660A050200

Cable chain; MEDIUM; Bend.rad: 200mm; L: 1000mm; Int.height: 37mm


Manufacturer: BREVETTI

Manufacturer part number:
SR660A050200
TME Symbol:
SR660A050200

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
MEDIUM
Bending radius
200mm
Length
1m
Version
frames openable from inner radius, with yellow pins
External height
55mm
External width
75mm
Internal height
37mm
Internal width
50mm
Colour
black
Gross weight1.4194 kg
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
SR660A050200
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 70.74 USDGross price for quantities from 1 pcs - 70.74 USD
Net price for quantities from 5 pcs - 66.18 USDGross price for quantities from 5 pcs - 66.18 USD
Net price for quantities from 10 pcs - 63.89 USDGross price for quantities from 10 pcs - 63.89 USD