+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRC1-1G-DC-1-B

ROCKER; SP3T; Pos: 3; (ON)-OFF-(ON); 10A/28VDC; black; IP56; SRC


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
SRC1-1G-DC-1-B
TME Symbol:
SRC1-1G-DC-1-B

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
ROCKER
Contacts configuration
SP3T
Number of positions
3
Stable positions number
1
Switching method
(ON)-OFF-(ON)
DC contacts rating @R
10A / 28V DC
Key button colour
black
IP rating
IP56
Illumination
none
Manufacturer series
SRC
Max. contact resistance:
50mΩ
Body colour
black
Flammability rating
UL94V-2
Leads
connectors
Leads dimensions
6.35x0.8mm
Mounting hole dimensions
36.8x15.3mm
Shape
rectangular
Button shape
rectangular
Min. insulation resistance
0.1GΩ
Mounting
on panel
Operating temperature
-25...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches SWITCH COMPONENTS,
See other products from this series.:
*
SRC1-1G-DC-1-B
0 in TME stock
Net price for quantities from 1 pcs - 4.27 EURGross price for quantities from 1 pcs - 4.27 EUR
Net price for quantities from 25 pcs - 3.79 EURGross price for quantities from 25 pcs - 3.79 EUR
Net price for quantities from 50 pcs - 3.56 EURGross price for quantities from 50 pcs - 3.56 EUR
Net price for quantities from 100 pcs - 3.32 EURGross price for quantities from 100 pcs - 3.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.