+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRC4382IPFB

IC: A/D converter; Ch: 2; 24bit; 216ksps; TQFP48


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SRC4382IPFB
TME Symbol:
SRC4382IPFB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
24bit
Sampling speed
216ksps
Case
TQFP48
Mounting
SMD
Interface
I2C / SPI
Operating temperature
-40...85°C
Gross weight0.083 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
SRC4382IPFB
0 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
Net price for quantities from 250 pcs - 11.07 EURGross price for quantities from 250 pcs - 11.07 EUR