+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRF4-28

Rivet; Ømount.hole: 4mm; black; polyamide 66; UL94V-2


Manufacturer: FIX&FASTEN

Manufacturer part number:
SRF4-28
TME Symbol:
SRF4-28

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
rivet
Panel cutout diameter
4mm
Colour
black
Material
polyamide 66
Mechanical elements features
demountable
Information
for mounting fans on heatsinks, holders, ventilation ducts and deflectors
Flammability rating
UL94V-2
Rivet length
28mm
Gross weight0.458 g
Certificates
See other products in this category: Mounting Elements FIX&FASTEN,
*
SRF4-28
1952 in TME stock
No. of pieces (Multiple of: 4)
Minimum order quantity: 4.
Multiple of: 4.
Product available till the stock lasts
Net price for quantities from 4 pcs - 0.17 USDGross price for quantities from 4 pcs - 0.17 USD
Net price for quantities from 12 pcs - 0.15 USDGross price for quantities from 12 pcs - 0.15 USD
Net price for quantities from 40 pcs - 0.13 USDGross price for quantities from 40 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD