+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SRH3-1230

Relay: solid state; 30A; Uswitch: 24÷240VAC; 3-phase; SRH3; 130mm


Manufacturer: AUTONICS

Manufacturer part number:
SRH3-1230
TME Symbol:
SRH3-1230

Specification

Manufacturer
AUTONICS
Type of relay
solid state
Control voltage
4...30V DC
Max. operating current
30A
Switched voltage
24...240V AC
Relay variant
3-phase
Mounting
for DIN rail mounting
Switching method
zero voltage switching
Manufacturer series
SRH3
Relay features
3-phase control
Design
heatsink
Width
130mm
Gross weight1.166 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays AUTONICS,
See other products from this series.:
*
SRH3-1230
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 83.44 USDGross price for quantities from 1 pcs - 83.44 USD
Net price for quantities from 5 pcs - 76.48 USDGross price for quantities from 5 pcs - 76.48 USD
Net price for quantities from 10 pcs - 69.54 USDGross price for quantities from 10 pcs - 69.54 USD