+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRH3-4440

Relay: solid state; 40A; Uswitch: 48÷480VAC; 3-phase; SRH3; 130mm


Manufacturer: AUTONICS

Manufacturer part number:
SRH3-4440
TME Symbol:
SRH3-4440

Specification

Manufacturer
AUTONICS
Type of relay
solid state
Control voltage
90...240V AC
Max. operating current
40A
Switched voltage
48...480V AC
Relay variant
3-phase
Mounting
for DIN rail mounting
Switching method
zero voltage switching
Manufacturer series
SRH3
Relay features
3-phase control
Design
heatsink
Width
130mm
Gross weight1.1509 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays AUTONICS,
See other products from this series.:
*
SRH3-4440
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 92.69 USDGross price for quantities from 1 pcs - 92.69 USD
Net price for quantities from 5 pcs - 84.96 USDGross price for quantities from 5 pcs - 84.96 USD
Net price for quantities from 10 pcs - 77.24 USDGross price for quantities from 10 pcs - 77.24 USD