+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SRK1000BTR

IC: driver; flyback; PWM controller; SOT23-6; -0.6÷1A; 3.75÷32VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
SRK1000BTR
TME Symbol:
SRK1000BTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
flyback
Kind of integrated circuit
PWM controller
Case
SOT23-6
Output current
-0.6...1A
Mounting
SMD
Operating temperature
-40...150°C
Operating voltage
3.75...32V DC
Frequency
300kHz
Kind of package
reel, tape
Gross weight0.031 g
Certificates
See other products in this category: Integrated circuits - others STMicroelectronics,
*
SRK1000BTR
2978 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.96 GBPGross price for quantities from 1 pcs - 0.96 GBP
Net price for quantities from 10 pcs - 0.84 GBPGross price for quantities from 10 pcs - 0.84 GBP
Net price for quantities from 25 pcs - 0.77 GBPGross price for quantities from 25 pcs - 0.77 GBP
Net price for quantities from 100 pcs - 0.65 GBPGross price for quantities from 100 pcs - 0.65 GBP
Net price for quantities from 250 pcs - 0.60 GBPGross price for quantities from 250 pcs - 0.60 GBP
Net price for quantities from 500 pcs - 0.55 GBPGross price for quantities from 500 pcs - 0.55 GBP
Net price for quantities from 1000 pcs - 0.51 GBPGross price for quantities from 1000 pcs - 0.51 GBP
Net price for quantities from 2500 pcs - 0.46 GBPGross price for quantities from 2500 pcs - 0.46 GBP
Net price for quantities from 3000 pcs - 0.45 GBPGross price for quantities from 3000 pcs - 0.45 GBP
Packaging method by the manufacturer:
Reel = 3 000 pcs