+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS-01GL13-FD

Microswitch SNAP ACTION; 0.1A/125VAC; 0.1A/30VDC; SPDT; ON-(ON)


Manufacturer: OMRON Electronic Components

Manufacturer part number:
SS-01GL13-FD
TME Symbol:
SS-01GL13-FD

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
DC contacts rating @R
0.1A / 30V DC
Switches features
with lever with roller simulation
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
SS
Stable positions number
1
IP rating
IP40
Leads
for PCB
Body dimensions
19.8x10.2x6.4mm
Mechanical durability
30000000 cycles
Operating temperature
-25...85°C
Operating Force
0.16N
Lever length
15.8mm
Electrical life
200000 cycles
Min. insulation resistance
0.1GΩ
Gross weight10 g
Certificates
EAN code4536854063930
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
SS-01GL13-FD
0 in TME stock
Net price for quantities from 500 pcs - 2.56 USDGross price for quantities from 500 pcs - 2.56 USD
Net price for quantities from 1000 pcs - 2.42 USDGross price for quantities from 1000 pcs - 2.42 USD
Net price for quantities from 1500 pcs - 2.36 USDGross price for quantities from 1500 pcs - 2.36 USD
Net price for quantities from 2500 pcs - 2.29 USDGross price for quantities from 2500 pcs - 2.29 USD
Net price for quantities from 6000 pcs - 2.19 USDGross price for quantities from 6000 pcs - 2.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.