+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS-01GL2-ET

Microswitch SNAP ACTION; 0.1A/30VDC; SPDT; Rcont max: 100mΩ; SS

Manufacturer: OMRON Electronic Components

Manufacturer part number:
SS-01GL2-ET
TME Symbol:
SS-01GL2-ET

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.1A / 30V DC
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(OFF)
Number of positions
2
Manufacturer series
SS
Stable positions number
monostable, 1
IP rating
IP40
Leads
terminal
Body dimensions
19.8x6.4x10.2mm
Mechanical durability
30000000 cycles
Operating temperature
-25...85°C
Operating Force
80mN
Contact plating
gold-plated
Min. insulation resistance
0.1GΩ
Actuator colour
silver
Mounting
mounting holes
Button shape
rectangular
Illumination
none
Gross weight10 g
Certificates
EAN code4536854064173
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
SS-01GL2-ET
0 in TME stock
Net price for quantities from 1 pcs - 3.06 EURGross price for quantities from 1 pcs - 3.06 EUR
Net price for quantities from 10 pcs - 2.88 EURGross price for quantities from 10 pcs - 2.88 EUR
Net price for quantities from 25 pcs - 2.76 EURGross price for quantities from 25 pcs - 2.76 EUR
Net price for quantities from 50 pcs - 2.66 EURGross price for quantities from 50 pcs - 2.66 EUR
Net price for quantities from 100 pcs - 2.57 EURGross price for quantities from 100 pcs - 2.57 EUR
Net price for quantities from 500 pcs - 2.38 EURGross price for quantities from 500 pcs - 2.38 EUR
Net price for quantities from 2500 pcs - 2.24 EURGross price for quantities from 2500 pcs - 2.24 EUR
Net price for quantities from 50000 pcs - 2.06 EURGross price for quantities from 50000 pcs - 2.06 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.