+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS-5-3

Microswitch SNAP ACTION; 3A/250VAC; without lever; SPST-NO; SS

Manufacturer: OMRON Electronic Components

Manufacturer part number:
SS-5-3
TME Symbol:
SS-5-3

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 250V AC
Switches features
without lever
Contacts configuration
SPST-NO
Max. contact resistance:
30mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
SS
Stable positions number
1
IP rating
IP40
Leads
for soldering
Body dimensions
19.8x10.2x6.4mm
Mechanical durability
30000000 cycles
Operating temperature
-25...85°C
Operating Force
1.47N
Electrical life
200000 cycles
Min. insulation resistance
0.1GΩ
Gross weight2 g
Certificates
EAN code4547648105927
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
SS-5-3
0 in TME stock
Net price for quantities from 500 pcs - 1.41 USDGross price for quantities from 500 pcs - 1.41 USD
Net price for quantities from 1000 pcs - 1.35 USDGross price for quantities from 1000 pcs - 1.35 USD
Net price for quantities from 2000 pcs - 1.30 USDGross price for quantities from 2000 pcs - 1.30 USD
Net price for quantities from 5000 pcs - 1.25 USDGross price for quantities from 5000 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)