+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS-5GL2-FD

Microswitch SNAP ACTION; 5A; SPDT; Rcont max: 50mΩ; ON-(OFF); SS


Manufacturer: OMRON Electronic Components

Manufacturer part number:
SS-5GL2-FD
TME Symbol:
SS-5GL2-FD

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
5A
Contacts configuration
SPDT
Max. contact resistance:
50mΩ
Switching method
ON-(OFF)
Number of positions
2
Manufacturer series
SS
Stable positions number
monostable, 1
IP rating
IP40
Leads
terminal
Body dimensions
19.8x6.4x10.2mm
Mechanical durability
30000000 cycles
Operating temperature
-25...85°C
Operating Force
0.16N
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Actuator colour
silver
Mounting
mounting holes
Button shape
rectangular
Illumination
none
Gross weight2.05 g
Certificates
EAN code4536854068799
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
SS-5GL2-FD
103 in TME stock
Net price for quantities from 1 pcs - 2.55 GBPGross price for quantities from 1 pcs - 2.55 GBP
Net price for quantities from 10 pcs - 2.14 GBPGross price for quantities from 10 pcs - 2.14 GBP
Net price for quantities from 15 pcs - 2.03 GBPGross price for quantities from 15 pcs - 2.03 GBP
Net price for quantities from 25 pcs - 1.92 GBPGross price for quantities from 25 pcs - 1.92 GBP
Net price for quantities from 50 pcs - 1.77 GBPGross price for quantities from 50 pcs - 1.77 GBP
Net price for quantities from 75 pcs - 1.70 GBPGross price for quantities from 75 pcs - 1.70 GBP
Net price for quantities from 100 pcs - 1.64 GBPGross price for quantities from 100 pcs - 1.64 GBP
Net price for quantities from 200 pcs - 1.56 GBPGross price for quantities from 200 pcs - 1.56 GBP
Net price for quantities from 500 pcs - 1.48 GBPGross price for quantities from 500 pcs - 1.48 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs