+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS-5GL2D1

Microswitch SNAP ACTION; 3A/250VAC; with lever (with roller)

Manufacturer: OMRON Electronic Components

Manufacturer part number:
SS-5GL2D1
TME Symbol:
SS-5GL2D1

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 250V AC
Switches features
with lever (with roller)
Contacts configuration
SPDT
Max. contact resistance:
30mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
SS
Stable positions number
1
IP rating
IP40
Leads
for PCB
Body dimensions
19.8x10.2x6.4mm
Mechanical durability
30000000 cycles
Operating temperature
-25...85°C
Operating Force
0.49N
Lever length
14.5mm
Electrical life
200000 cycles
Min. insulation resistance
0.1GΩ
Gross weight2.13 g
Certificates
EAN code4536854068843
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
SS-5GL2D1
0 in TME stock
Net price for quantities from 1 pcs - 3.87 EURGross price for quantities from 1 pcs - 3.87 EUR
Net price for quantities from 10 pcs - 3.26 EURGross price for quantities from 10 pcs - 3.26 EUR
Net price for quantities from 25 pcs - 2.97 EURGross price for quantities from 25 pcs - 2.97 EUR
Net price for quantities from 30 pcs - 2.93 EURGross price for quantities from 30 pcs - 2.93 EUR
Net price for quantities from 50 pcs - 2.78 EURGross price for quantities from 50 pcs - 2.78 EUR
Net price for quantities from 100 pcs - 2.62 EURGross price for quantities from 100 pcs - 2.62 EUR
Net price for quantities from 200 pcs - 2.46 EURGross price for quantities from 200 pcs - 2.46 EUR
Net price for quantities from 250 pcs - 2.42 EURGross price for quantities from 250 pcs - 2.42 EUR
Net price for quantities from 400 pcs - 2.35 EURGross price for quantities from 400 pcs - 2.35 EUR
Net price for quantities from 1200 pcs - 2.20 EURGross price for quantities from 1200 pcs - 2.20 EUR
No. of pieces (Multiplicity: 1)