+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS0750302F030P1A

Microswitch SNAP ACTION; 1.5A/250VAC; SPDT; ON-(ON); Pos: 2; SS

Manufacturer: E-SWITCH

Manufacturer part number:
SS0750302F030P1A
TME Symbol:
SS0750302F030P1A

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
1.5A / 250V AC
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
SS
Stable positions number
1
Leads
for soldering
Body dimensions
12.7x5.75x6.5mm
Mechanical durability
1000000 cycles
Operating temperature
-25...75°C
Operating Force
0.3N
Electrical life
100000 cycles
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Mounting
PCB
Body colour
black
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION E-SWITCH,
See other products from this series.:
*
SS0750302F030P1A
0 in TME stock
Net price for quantities from 1200 pcs - 0.75 USDGross price for quantities from 1200 pcs - 0.75 USD
No. of pieces (Multiplicity: 120)
Minimum order quantity: 1 200.
Multiplicity: 120.