+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS075Q103F030V2A

Microswitch SNAP ACTION; 0.1A/5VDC; SPDT; Rcont max: 100mΩ; Pos: 2

Manufacturer: E-SWITCH

Manufacturer part number:
SS075Q103F030V2A
TME Symbol:
SS075Q103F030V2A

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.1A / 5V DC
Switches features
with lever with roller simulation
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
SS
Stable positions number
1
Leads
angled, for soldering
Body dimensions
12.8x5.75x6.5mm
Mechanical durability
1000000 cycles
Operating temperature
-25...75°C
Operating Force
0.3N
Electrical life
10000 cycles
Min. insulation resistance
0.1GΩ
Terminal pitch
5.08mm
Key stroke
1.35mm
Mounting
PCB
Illumination
none
Button marking
blank
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION E-SWITCH,
See other products from this series.:
*
SS075Q103F030V2A
0 in TME stock
Net price for quantities from 1200 pcs - 0.95 USDGross price for quantities from 1200 pcs - 0.95 USD
No. of pieces (Multiplicity: 1 200)