+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30204

Protective tube; Size: 25; acid resistant steel SS316; natural

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30204
TME Symbol:
SSC25-SS316-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
25
Material
acid resistant steel SS316
Colour
natural
Manufacturer series
HelaGuard SSC
Resistance to
corrosion, mechanical stesses, temperature
Internal diameter
21.1mm
Bending radius
55mm
Package contents
25m
Operating temperature
-100...600°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight300 g
Certificates
EAN code4031026305998
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-30204
0 in TME stock
Net price for quantities from 25 m - 29.26 USDGross price for quantities from 25 m - 29.26 USD
Net price for quantities from 50 m - 25.85 USDGross price for quantities from 50 m - 25.85 USD
Net price for quantities from 100 m - 23.58 USDGross price for quantities from 100 m - 23.58 USD
Amount (Multiplicity: 25)