+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSG-5-2H

Microswitch SNAP ACTION; 3A/250VAC; without lever; SPST-NC; SSG


Manufacturer: OMRON Electronic Components

Manufacturer part number:
SSG-5-2H
TME Symbol:
SSG-5-2H

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 250V AC
Switches features
without lever
Contacts configuration
SPST-NC
Max. contact resistance:
30mΩ
Switching method
ON-(OFF)
Number of positions
2
Manufacturer series
SSG
Stable positions number
1
IP rating
IP40
Leads
for soldering
Body dimensions
19.8x9.9x6.4mm
Mechanical durability
10000000 cycles
Operating temperature
-25...125°C
Operating Force
1.5N
Electrical life
200000 cycles
Min. insulation resistance
0.1GΩ
Gross weight1.6 g
Certificates
EAN code4536854939686
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
SSG-5-2H
0 in TME stock
Net price for quantities from 500 pcs - 2.33 EURGross price for quantities from 500 pcs - 2.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.