+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSHB21HS-25021

Inductor: wire; THT; 2.1mH; 2.5A; R: 90mΩ; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSHB21HS-25021
TME Symbol:
SSHB21HS-25021

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
2.1mH
Operating current
2.5A
Resistance
90mΩ
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight13.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB21HS-25021
31 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 60 pcs - 1.13 USDGross price for quantities from 60 pcs - 1.13 USD
Net price for quantities from 120 pcs - 1.09 USDGross price for quantities from 120 pcs - 1.09 USD
Net price for quantities from 300 pcs - 1.02 USDGross price for quantities from 300 pcs - 1.02 USD
Net price for quantities from 540 pcs - 0.99 USDGross price for quantities from 540 pcs - 0.99 USD
Net price for quantities from 1020 pcs - 0.95 USDGross price for quantities from 1020 pcs - 0.95 USD
Net price for quantities from 1800 pcs - 0.91 USDGross price for quantities from 1800 pcs - 0.91 USD
Net price for quantities from 2520 pcs - 0.89 USDGross price for quantities from 2520 pcs - 0.89 USD
Net price for quantities from 3000 pcs - 0.88 USDGross price for quantities from 3000 pcs - 0.88 USD
Net price for quantities from 5040 pcs - 0.86 USDGross price for quantities from 5040 pcs - 0.86 USD
Packaging method by the manufacturer:Tray = 60 pcs