+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSL1A12BDR

Relay: solid state; Ucntrl: 15÷30VDC; Icntrl max: 6mA; 2A; SSL


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
SSL1A12BDR
TME Symbol:
SSL1A12BDR

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of relay
solid state
Control voltage
15...30V DC
Control current max.
6mA
Max. operating current
2A
Switched voltage
max. 280V AC
Manufacturer series
SSL
Relay variant
1-phase
On-state resistance
3.5kΩ
Mounting
socket
Body dimensions
5x28x15mm
Operate time
0.1ms
Release time
0.5ms
Output configuration
NO
Trade name
Zelio Relay
Operating temperature
-20...80°C
Gross weight3.62 g
Certificates
See other products in this category: One Phase Solid State Relays SCHNEIDER ELECTRIC,
See other products from this series.:
*
SSL1A12BDR
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.11 USDGross price for quantities from 1 pcs - 16.11 USD
Net price for quantities from 12 pcs - 15.04 USDGross price for quantities from 12 pcs - 15.04 USD
Packaging method by the manufacturer:Tube = 12 pcs