+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSL1D03BD

Relay: solid state; Ucntrl: 15÷30VDC; max.24VDC; socket; SSL; 3.5kΩ


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
SSL1D03BD
TME Symbol:
SSL1D03BD

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of relay
solid state
Control voltage
15...30V DC
Switched voltage
max. 24V DC
Mounting
socket
Relay variant
1-phase
Manufacturer series
SSL
Body dimensions
5x28x15mm
Operate time
0.35ms
Release time
80µs
On-state resistance
3.5kΩ
Control current max.
7mA
Output configuration
NO
Operating temperature
-20...80°C
Trade name
Zelio Relay
Gross weight3.53 g
Certificates
See other products in this category: DC Solid State Relays SCHNEIDER ELECTRIC,
See other products from this series.:
*
SSL1D03BD
108 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.15 USDGross price for quantities from 1 pcs - 20.15 USD
Packaging method by the manufacturer:
Cardboard = 10 pcsTube = 12 pcs