+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSL1D03JD

Relay: solid state; Ucntrl: 3÷12VDC; max.24VDC; socket; SSL; 500Ω


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
SSL1D03JD
TME Symbol:
SSL1D03JD

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of relay
solid state
Control voltage
3...12V DC
Switched voltage
max. 24V DC
Mounting
socket
Relay variant
1-phase
Manufacturer series
SSL
Body dimensions
5x28x15mm
Operate time
0.12ms
Release time
0.1ms
On-state resistance
500Ω
Control current max.
10mA
Output configuration
NO
Operating temperature
-20...80°C
Trade name
Zelio Relay
Gross weight4.1 g
Certificates
See other products in this category: DC Solid State Relays SCHNEIDER ELECTRIC,
See other products from this series.:
*
SSL1D03JD
24 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.66 EURGross price for quantities from 1 pcs - 23.66 EUR
Net price for quantities from 5 pcs - 22.98 EURGross price for quantities from 5 pcs - 22.98 EUR
Net price for quantities from 24 pcs - 21.63 EURGross price for quantities from 24 pcs - 21.63 EUR
Net price for quantities from 96 pcs - 18.25 EURGross price for quantities from 96 pcs - 18.25 EUR
Packaging method by the manufacturer:Cardboard = 10 pcsTube = 12 pcs